help desk software
1SNK900643R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK900643R0000

TE Connectivity / ABB Entrelec

TO6.5-150

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TO6.5-150

Search Keywords: 1SNK900643R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK900643R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting & Retention Accessory Type:
Screwdriver
Product Weight:
121 g, 4.268 oz
Product Length:
5.9 in, 150 mm
Tool Size:
.256 in, 6.5 mm

IN STOCK: 630

Can Ship immediately

Minimum Order Quantity: 4

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
4
$48.92
5
$45.76
10
$44.39
25
$42.60
50
$41.23
100
$39.86
250 +
$38.07

Tools/3D Models

Product Guides