DESCRIPTION
MCLH-R1-YL
Search Keywords: 1SNK900634R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK900634R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919905060
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
UL Flammability Rating:
UL 94V-0
Number of Digits per Marker - Vertical:
25
Pre-Printed Mark Details:
Blank
Product Depth:
17.65 mm
Marking Product Type:
Label
Number of Digits per Marker - Horizontal:
15
Number of Cards per Package:
25
Primary Product Color:
Yellow
Product Width:
.669 in, 17 mm
Product Length:
.695 in, 17.65 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Height:
1.39 in, 35.35 mm
Product Weight:
10 g, .353 oz
Primary Product Material:
PVC & Adhesive Acrylic
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
IN STOCK: 1,895
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
5
$30.59
10
$29.18
25
$28.32
50
$27.10
100
$25.98
250
+
$25.29
English
Chinese
Spanish
