DESCRIPTION
PROCAP8
Search Keywords: 1SNK900613R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK900613R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Product Depth:
2.4 mm
Marking Product Type:
Label Protection Cap
Number of Cards per Package:
20
UL Flammability Rating:
UL 94V-0
Product Length:
.094 in, 2.4 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Width:
.315 in, 8 mm
Product Height:
.472 in, 12 mm
Product Weight:
1 g, .035 oz
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Primary Product Material:
Polycarbonate
Primary Product Color:
Clear
IN STOCK: 1,660
Can Ship immediately
Minimum Order Quantity: 20
Multiple: 20
Factory Lead-Time 20 Weeks
Qty
Unit Price
21
$2.01
100
$1.63
260
$1.56
500
$1.52
1,000
$1.44
2,500
$1.40
5,000
$1.36
7,500
+
$1.35
English
Chinese
Spanish
