help desk software
1SNK900401R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK900401R0000

TE Connectivity / ABB Entrelec

PG5 ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/ABB ENTRELEC part 1SNK900401R0000 is a versatile and high-quality terminal block designed for use with various electrical applications. It features a short description PG5, indicating its compatibility with the PG5 programming software for easy integration into automation systems. This terminal block is known for its durability, reliability, and efficient performance, making it an ideal choice for professionals in the electrical industry.

Search Keywords: 1SNK900401R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK900401R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bag
Voltage Rating (IEC):
400 V
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
150 V
IP Rating:
IP20
Dielectric Test Voltage:
1890 V
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Conducting Accessory Type:
Component Plug
Product Height:
1.22 in, 31 mm
Impulse Withstanding Voltage Rating (IEC):
6000 V
Plastic & Resin Material Type:
Polyamide
Voltage Rating (CSA):
150 V
Connection Method:
Connector
Product Depth:
1.535 in, 39 mm
Product Weight:
3.5 g, .124 oz
Primary Product Color:
Dark Gray
Product Width:
.205 in, 5.2 mm
Product Spacing:
.205 in, 5.2 mm

IN STOCK: 60

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
20
$3.18
60
$3.00
260
$2.75
500
$2.64
1,000
$1.93
2,500
$1.81
5,000
$1.72
7,500 +
$1.68