DESCRIPTION
TP2
Search Keywords: 1SNK900203R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK900203R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Primary Product Color:
Dark Gray
Conducting Accessory Type:
Test Adapter
IP Rating:
IP20
Voltage Rating (IEC):
1000 V
Current Rating (IEC):
10 A
Contact Current Rating (Max):
10 A
Voltage Rating (CSA):
600 V
Plastic & Resin Material Type:
Polyamide
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Short-Time Withstanding Current Rating @ 1s:
60 A
Impulse Withstanding Voltage Rating (IEC):
8000 V
PCB Mount Retention Type:
Plug-In
Product Depth:
2.053 in, 52.15 mm
Product Weight:
1.7 g, .06 oz
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Height:
.299 in, 7.6 mm
Product Width:
.299 in, 7.6 mm
Product Spacing:
.299 in, 7.6 mm
Dielectric Withstanding Voltage (Max):
2200 V
IN STOCK: 1,740
Can Ship immediately
Minimum Order Quantity: 20
Factory Lead-Time 38 Weeks
Price (USD)
Qty
Unit Price
20
$6.33
40
$6.09
100
$5.77
260
$5.43
500
$5.20
1,000
$4.96
2,500
$3.55
5,000
+
$3.47
English
Chinese
Spanish
