help desk software
1SNK806723R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK806723R0000

TE Connectivity / ABB Entrelec

CDK4-10

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CDK4-10

Search Keywords: 1SNK806723R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK806723R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Impulse Withstanding Voltage Rating (IEC):
8000 V
Product Weight:
39.1 g, 1.524 oz
Tool Size:
.138 in, 3.5 mm
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Number of Positions:
2
Rated Cross Section:
10 AWG, 4 mm²
Current Rating (UL):
30 A
Gauge Type:
2.9 mm Dia.
Power Loss:
5 W
Product Depth:
36.3 mm
Voltage Rating (IEC):
1000 V
Product Height:
20.6 mm
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 12 AWG, .5 – 4 mm²
Number of Poles:
10
Product Spacing:
.236 in, 6 mm
Housing Material:
Polyamide
Modular Terminal Block Product Type:
Female Plug
Wire Stripping Length:
.492 in, 12.5 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
IP Rating:
IP20
Short-Time Withstanding Current Rating @ 1s:
480 A
Current Rating (IEC):
30 A
Current Rating (CSA):
30 A
Product Length:
20.35 mm
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 18 AWG, .5 – 1 mm²
Primary Product Color:
Gray

IN STOCK: 1,340

Can Ship immediately

Minimum Order Quantity: 20

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
20
$11.07
40
$10.75
60
$10.57
100
$10.32
260
$7.52
500
$7.29
1,000 +
$7.06