DESCRIPTION
CDS4-E
Search Keywords: 1SNK805715R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK805715R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Current Rating (IEC):
29 A
Short-Time Withstanding Current Rating @ 1s:
480 A
Product Height:
22.4 mm
Primary Product Color:
Gray
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
300 V
Impulse Withstanding Voltage Rating (IEC):
8000 V
IP Rating:
IP20
Product Length:
22.35 mm
Product Depth:
39.4 mm
Power Loss:
.5 W
Current Rating (CSA):
28 A
Voltage Rating (CSA):
300 V
Number of Positions:
2
UL Flammability Rating:
UL 94V-0
Number of Poles:
1
Housing Material:
Polyamide
Modular Terminal Block Product Type:
Female Plug
Current Rating (UL):
28 A
Gauge Type:
A3-B3
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
.22 – 4 mm²
Voltage Rating (IEC):
800 V
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 16 AWG, .22 – 1.5 mm²
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 12 AWG, .22 – 2.5 mm²
Product Weight:
4.05 g, .161 oz
Product Spacing:
.205 in, 5.2 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Wire Stripping Length:
.413 in, 10.5 mm
Tool Size:
.138 in, 3.5 mm
Dielectric Withstanding Voltage (Max):
2200 V
IN STOCK: 50
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 27 Weeks
Price (USD)
Qty
Unit Price
50
$0.8430
250
$0.7721
500
$0.7415
1,000
$0.7110
2,500
$0.5341
5,000
$0.5101
7,500
$0.4961
10,000
+
$0.4862
English
Chinese
Spanish
