help desk software
1SNK712020R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK712020R0000

TE Connectivity / ABB Entrelec

ZK16-BL

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZK16-BL

Search Keywords: 1SNK712020R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK712020R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
UL Flammability Rating:
UL 94V-0
Number of Circuits:
1
Product Depth:
47.5 mm
Current Rating (IEC):
76 A
Product Length:
47.5 mm
Impulse Withstanding Voltage Rating (IEC):
8000 V
Current Rating (CSA):
75 A
Primary Product Color:
Blue
Connector Mounting Type:
DIN Rail
Block Function:
Feed-Through
Short-Time Withstanding Current Rating @ 1s:
1920 A
Product Height:
82.5 mm
Modular Terminal Block Product Type:
PI-Spring Terminal Block
IP Rating:
IP20
Number of Positions:
2
Housing Material:
Polyamide
Number of Levels:
1
Voltage Rating (CSA):
600 V
Current Rating (UL):
75 A
Voltage Rating (IEC):
1000 V
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Power Loss:
1 W
Tool Size:
.157 in, 4 mm
Wire Stripping Length:
.591 in, 15 mm
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
20 – 10 AWG, .5 – 6 mm²
Product Weight:
33.8 g, 1.331 oz
Product Spacing:
.472 in, 12 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
20 – 6 AWG, .5 – 16 mm²
Gauge Type:
A7 & 6.3 mm Dia.
Dielectric Withstanding Voltage (Max):
2200 V

IN STOCK: 4,780

Can Ship immediately

Manufacturer Stock: 40   can ship 6/19/26

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 11 Weeks can ship 8/24/26  

Price (USD)

Qty
Unit Price
20
$2.45
100
$2.24
260
$1.94
500
$1.87
1,000
$1.79
2,500
$1.68
5,000
$1.60
7,500 +
$1.55