help desk software
1SNK712011R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK712011R0000

TE Connectivity / ABB Entrelec

PI-Spring clamp Terminal Block-Feed-Through-Grey

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PI-Spring clamp Terminal Block-Feed-Through-Grey

Search Keywords: 1SNK712011R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK712011R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Type:
Modular Terminal Block3837
Mounting:
DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
12 mm
Number of Circuits:
13829
Maximum Voltage Rating:
10003826V
Maximum Current Rating:
75/Contact A
Wire Size:
4-20 AWG
Operating Temperature:
-55 to 110 °C

IN STOCK: 64

Can Ship immediately

Manufacturer Stock: 4,500   can ship 6/19/26

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 11 Weeks can ship 8/24/26  

Price (USD)

Qty
Unit Price
20
$3.05
60
$2.95
260
$2.83
500
$2.77
1,000
$2.71
2,500 +
$2.63