help desk software
1SNK710150R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK710150R0000

TE Connectivity / ABB Entrelec

ZK10-PE

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZK10-PE

Search Keywords: 1SNK710150R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK710150R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
MA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Number of Positions:
2
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
20 – 6 AWG, .5 – 16 mm²
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
20 – 12 AWG
Block Configuration:
Ground
Short-Time Withstanding Current Rating @ 1s:
1200 A
Rated Cross Section:
6 AWG, 10 mm²
Primary Product Color:
Green & Yellow
Product Weight:
36.2 g, 1.425 oz
Product Height:
87.7 mm
Number of Circuits:
1
Product Length:
47.6 mm
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
20 – 8 AWG, .5 – 10 mm²
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Wire Stripping Length:
.591 in, 15 mm
Product Depth:
47.6 mm
Connector Mounting Type:
DIN Rail
IP Rating:
IP20
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Housing Material:
Polyamide
Gauge Type:
A6 & 5.1 mm Dia.
Impulse Withstanding Voltage Rating (IEC):
8000 V
Dielectric Test Voltage:
2200 V
UL Flammability Rating:
UL 94V-0
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Product Spacing:
.394 in, 10 mm
Number of Levels:
1
Tool Size:
.157 in, 4 mm

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
20
$6.74
60
$5.81
100
$5.50
260
$4.78
500
$4.56
1,000
$4.38
2,500
$4.37
5,000 +
$4.36