help desk software
1SNK706411R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK706411R0000

TE Connectivity / ABB Entrelec

ZK2.5-SF-R1 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity/ABB Entrelec Part 1SNK706411R0000, also known as ZK2.5-SF-R1, is a high-quality and reliable terminal block. It is designed for easy installation and efficient wire connection in various electrical applications. This terminal block features a compact and modular design, allowing for space-saving installation. With its robust construction, it provides secure and durable wire connections, ensuring optimal performance and reliability in demanding environments. The ZK2.5-SF-R1 terminal block is compatible with a wide range of wire sizes and is equipped with a reliable screw fixing system, ensuring a strong grip on the wires. It offers excellent electrical conductivity, reducing the risk of voltage drop and signal loss. Additionally, this terminal block is designed for easy and convenient maintenance. Its clear marking system and user-friendly design make it effortless to identify and replace wires, saving time and effort during maintenance or troubleshooting. Overall, TE Connectivity/ABB Entrelec Part 1SNK706411R0000 (ZK2.5-SF-R1) is a versatile and dependable terminal block that provides efficient wire connection and long-lasting performance in various electrical applications.

Search Keywords: 1SNK706411R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK706411R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Number of Circuits:
1
UL Flammability Rating:
UL 94V-0
Power Loss:
1.6 W
Product Length:
72.5 mm
Primary Product Color:
Gray & Dark Gray
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 12 AWG, .2 – 4 mm²
Rated Cross Section:
12 AWG, 2.5 mm²
Tool Size:
.138 in, 3.5 mm
Product Weight:
16.3 g, .642 oz
Product Depth:
72.5 mm
Number of Levels:
1
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Current Rating (CSA):
16 A
Product Height:
63.1 mm
IP Rating:
IP20
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 20 AWG, .22 – .5 mm²
Housing Material:
Polyamide
Block Configuration:
Fuse
Connector Mounting Type:
DIN Rail
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 14 AWG, .22 – 2.5 mm²
Voltage Rating (IEC):
500 V
Current Rating (UL):
16 A
Product Spacing:
.236 in, 6 mm
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Number of Positions:
2
Impulse Withstanding Voltage Rating (IEC):
6000 V
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Gauge Type:
A2 / 2.3 mm Dia.
Wire Stripping Length:
.433 in, 11 mm
Voltage Rating (CSA):
300 V
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Current Rating (IEC):
6.3 A
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
300 V
DIN Rail Mounting Type:
TH35-15 , TH35-7.5

IN STOCK: 1

Can Ship immediately

Buy all 1 in-stock or the regular minimum order quantity of 5

Stock lot only: 1

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$6.875
5
$6.250
25
$5.970
50
$5.850
100
$5.730
250
$5.570
500
$5.450
1,000 +
$5.330