help desk software
1SNK706021R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK706021R0000

TE Connectivity / ABB Entrelec

ZK4-3P-BL

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZK4-3P-BL

Search Keywords: 1SNK706021R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK706021R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Number of Levels:
1
Product Length:
41.1 mm
Number of Circuits:
1
Product Weight:
11 g
Gauge Type:
2.9 mm Dia.
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 18 AWG, .5 – 1 mm²
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Tool Size:
.138 in, 3.5 mm
Impulse Withstanding Voltage Rating (IEC):
8000 V
Rated Cross Section:
10 AWG, 4 mm²
Product Height:
72.5 mm
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 10 AWG, .5 – 6 mm²
Dielectric Test Voltage:
2200 V
Short-Time Withstanding Current Rating @ 1s:
480 A
Power Loss:
1 W
Product Depth:
41.1 mm
Current Rating (UL):
30 A
Current Rating (CSA):
30 A
Housing Color:
Blue
Voltage Rating (IEC):
1000 V
Number of Positions:
3
Current Rating (IEC):
32 A
Housing Material:
Polyamide
Product Spacing:
.236 in, 6 mm
Voltage Rating (CSA):
600 V
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
UL Flammability Rating:
UL 94V-0
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 12 AWG, .5 – 4 mm²
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
IP Rating:
IP20
Wire Stripping Length:
12.5 mm
Block Configuration:
Feed-Through
Connector Mounting Type:
DIN Rail

IN STOCK: 100

Can Ship immediately

Manufacturer Stock: 7,550   can ship 6/19/26

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 400

Multiple: 50

Factory Lead-Time 11 Weeks can ship 8/24/26  

Price (USD)

Qty
Unit Price
50
$1.154
100
$1.151
250
$1.148
400
$1.145
800
$0.859
1,200
$0.802
1,600 +
$0.786