help desk software
1SNK706020R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK706020R0000

TE Connectivity / ABB Entrelec

ZK4-BL ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity/ABB Entrelec part 1SNK706020R0000 is a ZK4-BL shorting link used for connecting adjacent terminals in electrical panels or junction boxes. This high-quality component ensures reliable and secure connections for your electrical wiring needs.

Search Keywords: 1SNK706020R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK706020R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Product Spacing:
.236 in, 6 mm
Block Configuration:
Feed-Through
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Product Weight:
7.9 g, .311 oz
Dielectric Test Voltage:
2200 V
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Number of Levels:
1
Housing Material:
Polyamide
Housing Color:
Blue
Current Rating (UL):
30 A
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Length:
41.1 mm
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 18 AWG, .5 – 1 mm²
Number of Circuits:
1
Voltage Rating (CSA):
600 V
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 12 AWG, .5 – 4 mm²
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Product Depth:
41.1 mm
Product Height:
55.3 mm
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Wire Stripping Length:
.492 in, 12.5 mm
Gauge Type:
2.9 mm Dia.
Current Rating (CSA):
30 A
Voltage Rating (IEC):
1000 V
Current Rating (IEC):
32 A
Rated Cross Section:
10 AWG, 4 mm²
IP Rating:
IP20
UL Flammability Rating:
UL 94V-0
Tool Size:
.138 in, 3.5 mm
Number of Positions:
2
Connector Mounting Type:
DIN Rail
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 10 AWG, .5 – 6 mm²
Power Loss:
1 W
Short-Time Withstanding Current Rating @ 1s:
480 A
Impulse Withstanding Voltage Rating (IEC):
8000 V

IN STOCK: 0

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 7 Weeks

Qty
Unit Price
50
$0.976
250
$0.793
500
$0.757
1,000
$0.680
2,500
$0.624
5,000
$0.622
7,500
$0.607
10,000 +
$0.606
Please Note: Tariffs may apply for U.S. shipments