help desk software
1SNK705961R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK705961R0000

TE Connectivity / ABB Entrelec

EK2.5-T3 ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNK705961R0000, also known as the EK2.5-T3, is a high-quality terminal block designed for use in industrial and commercial electrical applications. This compact terminal block features a durable construction and efficient design, making it a reliable and cost-effective solution for connecting and securing electrical wires. The EK2.5-T3 terminal block is easy to install and provides a secure connection for wires up to 2.5 mm². With its top performance and excellent durability, this terminal block is an essential component for any electrical wiring project.

Search Keywords: 1SNK705961R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK705961R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bag
Compatible with Block or Strip Type:
PI-Spring Terminal Blocks
Primary Product Color:
Dark Gray
UL Flammability Rating:
UL 94V-0
Insulating Accessory Type:
End Section Cover
IP Rating:
IP20
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Height:
3.874 in, 98.4 mm
Product Weight:
4.76 g, .168 oz
Product Spacing:
.031 in, .8 mm
Product Depth:
2.976 in, 75.6 mm
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Primary Product Material:
Polyamide

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 40

Multiple: 20

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
40
$1.610
260
$1.018
500
$0.919
1,000
$0.860
2,500
$0.833
5,000
$0.789
7,500
$0.787
10,000 +
$0.785