help desk software
1SNK705062R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK705062R0000

TE Connectivity / ABB Entrelec

ZK2.5-RD

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZK2.5-RD

Search Keywords: 1SNK705062R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK705062R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 12 AWG, .2 – 4 mm²
Current Rating (IEC):
24 A
Block Configuration:
Feed-Through
Housing Material:
Polyamide
Modular Terminal Block Product Type:
PI-Spring Terminal Block
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Product Height:
50.9 mm
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Dielectric Test Voltage:
2200 V
Product Spacing:
.205 in, 5.2 mm
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 14 AWG, .22 – 2.5 mm²
IP Rating:
IP20
Power Loss:
1 W
Voltage Rating (IEC):
1000 V
Connector Mounting Type:
DIN Rail
Rated Cross Section:
12 AWG, 2.5 mm²
Wire Stripping Length:
.433 in, 11 mm
Housing Color:
Red
UL Flammability Rating:
UL 94V-0
Number of Levels:
1
Current Rating (CSA):
20 A
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 20 AWG, .22 – .5 mm²
Product Length:
40.2 mm
Number of Circuits:
1
Number of Positions:
2
Impulse Withstanding Voltage Rating (IEC):
8000 V
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Voltage Rating (CSA):
600 V
Current Rating (UL):
20 A
Short-Time Withstanding Current Rating @ 1s:
300 A
Gauge Type:
A2 / 2.3 mm Dia.
Product Depth:
40.2 mm
Product Weight:
5.5 g, .217 oz
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Tool Size:
.138 in, 3.5 mm

IN STOCK: 1,200

Ships today, if you order in

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
50
$0.7215
250
$0.6613
500
$0.6354
1,000
$0.6095
2,500
$0.5247
5,000
$0.5012
7,500
$0.4875
10,000 +
$0.4778