help desk software
Older Equivalent
1SNA290023R2100
1SNA290023R2100
In Stock: 5
Minimum Order: 61
VIEW PRODUCT
1SNK705020R0000 by te connectivity / abb entrelec
Image is representational - see manufacturer specifications
TE Connectivity / ABB Entrelec Authorized Distributor

1SNK705020R0000

ZK2.5-BL

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZK2.5-BL

Search Keywords: 1SNK705020R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK705020R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Number of Positions:
2
Current Rating (CSA):
20 A
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 12 AWG, .2 – 4 mm²
Product Weight:
5.5 g, .217 oz
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 20 AWG, .22 – .5 mm²
Power Loss:
1 W
Voltage Rating (IEC):
1000 V
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Block Configuration:
Feed-Through
Current Rating (IEC):
24 A
Tool Size:
.138 in, 3.5 mm
Wire Stripping Length:
.433 in, 11 mm
Product Length:
40.2 mm
Impulse Withstanding Voltage Rating (IEC):
8000 V
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Housing Color:
Blue
Connector Mounting Type:
DIN Rail
Current Rating (UL):
20 A
Voltage Rating (CSA):
600 V
Number of Circuits:
1
Short-Time Withstanding Current Rating @ 1s:
300 A
Product Height:
50.9 mm
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Rated Cross Section:
12 AWG, 2.5 mm²
UL Flammability Rating:
UL 94V-0
Number of Levels:
1
Gauge Type:
A2 / 2.3 mm Dia.
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 14 AWG, .22 – 2.5 mm²
IP Rating:
IP20
Dielectric Test Voltage:
2200 V
Housing Material:
Polyamide
Product Depth:
40.2 mm
Product Spacing:
.205 in, 5.2 mm

FREQUENTLY ASKED QUESTIONS

What replaces 1SNK705020R0000?

The recommended replacement for 1SNK705020R0000 is 1SNA290023R2100 from TE Connectivity / ABB Entrelec, available from Master Electronics.

Is 1SNK705020R0000 RoHS compliant?

Yes, 1SNK705020R0000 is RoHS compliant.

What is the lead time for 1SNK705020R0000?

The standard lead time for 1SNK705020R0000 is approximately 2 days. In-stock quantities ship from Master Electronics.

IN STOCK: 2,850

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
50
$0.7215
250
$0.6613
500
$0.6354
1,000
$0.6095
2,500
$0.5247
5,000
$0.5012
7,500
$0.4875
10,000 +
$0.4778