help desk software
1SNK526062R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK526062R0000

TE Connectivity / ABB Entrelec

ZS95-RD

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZS95-RD

Search Keywords: 1SNK526062R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK526062R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
UL Flammability Rating:
UL 94V-0
Product Weight:
215.1 g, 7.58 oz
Block Function:
Feed-Through
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Circuit Application:
Signal
Connector Mounting Type:
DIN Rail

IN STOCK: 980

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
2
$61.17
5
$57.17
10
$55.45
30
$52.72
50
$51.46
100
$45.43
250 +
$39.75