help desk software
1SNK516150R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK516150R0000

TE Connectivity / ABB Entrelec

ZS35-PE

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZS35-PE

Search Keywords: 1SNK516150R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK516150R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Rated Cross Section:
2 AWG, 35 mm²
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
10 – 0 AWG, 6 – 35 mm²
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Weight:
81.8 g, 3.22 oz
Wire Stripping Length:
.669 in, 17 mm
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Number of Levels:
1
Tool Size:
.256 in, 6.5 mm
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Dielectric Test Voltage:
2200 V
Housing Material:
Polyamide
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
10 – 2 AWG, 4 – 35 mm²
UL Flammability Rating:
UL 94V-0
Product Height:
59 mm
Block Configuration:
Ground
Product Depth:
58 mm
Product Length:
2.28 in, 58 mm
Short-Time Withstanding Current Rating @ 1s:
4200 A
Gauge Type:
A9
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Number of Circuits:
1
IP Rating:
IP10
Product Spacing:
.63 in, 16 mm
Impulse Withstanding Voltage Rating (IEC):
8000 V
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
10 – 2 AWG, 6 – 35 mm²
Primary Product Color:
Green & Yellow
Number of Positions:
2
Connector Mounting Type:
DIN Rail

IN STOCK: 20

Can Ship immediately

Manufacturer Stock: 460   can ship 6/19/26

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 7 Weeks can ship 7/27/26  

Price (USD)

Qty
Unit Price
20
$10.15
40
$8.63
100
$7.85
260
$7.03
500
$6.73
1,000
$6.48
2,500
$6.46
5,000 +
$6.45