1SNK508422R0000
TE Connectivity / ABB EntrelecZS10-SF-R3
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
ZS10-SF-R3
Search Keywords: 1SNK508422R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK508422R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
UL Flammability Rating:
UL 94V-0
Current Rating (IEC):
10 A
Current Rating (CSA):
22 A
Block Function:
Fuse
Housing Material:
Polyamide
Gauge Type:
A5-B5
Connector Mounting Type:
DIN Rail
Current Rating (UL):
22 A
Number of Levels:
1
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Product Height:
74.3 mm
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Product Depth:
76.3 mm
Number of Positions:
2
Number of Circuits:
1
Voltage Rating (CSA):
600 V
Voltage Rating (IEC):
630 V
IP Rating:
IP20
Impulse Withstanding Voltage Rating (IEC):
6000 V
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Wire Stripping Length:
.512 in, 13 mm
Product Weight:
30.5 g, 1.256 oz
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 6 AWG, .5 – 10 mm²
Tool Size:
.157 in, 4 mm
Product Length:
3 in, 76.3 mm
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 10 AWG, .5 – 6 mm²
Product Spacing:
.315 in, 8 mm
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
20 – 12 AWG, .5 – 4 mm²
Primary Product Color:
Gray & Dark Gray
Dielectric Withstanding Voltage (Max):
2000 V
IN STOCK: 300
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
5
$12.13
25
$11.73
50
$11.56
100
$11.39
250
$11.16
500
$10.99
1,000
+
$10.82
English
Chinese
Spanish
