1SNK508415R0000
TE Connectivity / ABB EntrelecZS4-SF1-R4
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
ZS4-SF1-R4
Search Keywords: 1SNK508415R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK508415R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Housing Material:
Polyamide
Number of Positions:
2
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
300 V
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Current Rating (UL):
10 A
UL Flammability Rating:
UL 94V-0
Number of Levels:
1
Current Rating (IEC):
6.3 A
Voltage Rating (CSA):
300 V
Impulse Withstanding Voltage Rating (IEC):
8000 V
IP Rating:
IP20
Voltage Rating (IEC):
630 V
Current Rating (CSA):
6.3 A
Product Height:
59.7 mm
Connector Mounting Type:
DIN Rail
Number of Circuits:
1
Block Function:
Fuse
Gauge Type:
A3-B3
Product Depth:
45.6 mm
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 14 AWG, .22 – 2.5 mm²
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 10 AWG, .22 – 4 mm²
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 12 AWG, .22 – 4 mm²
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Length:
1.8 in, 45.6 mm
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Product Weight:
13.3 g, .524 oz
Product Spacing:
.315 in, 8 mm
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Wire Stripping Length:
.433 in, 11 mm
Tool Size:
.138 in, 3.5 mm
Primary Product Color:
Gray & Dark Gray
Dielectric Withstanding Voltage (Max):
2200 V
IN STOCK: 12
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 33 Weeks
Price (USD)
Qty
Unit Price
5
$7.84
25
$7.58
50
$7.47
100
$7.36
250
$7.22
500
$7.11
1,000
+
$7.00
English
Chinese
Spanish
