help desk software
1SNK506250R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK506250R0000

TE Connectivity / ABB Entrelec

ZS6-D1-PE ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNK506250R0000, also known as ZS6-D1-PE, is a reliable and high-quality DIN rail terminal block. Designed with precision and durability in mind, this terminal block is the perfect solution for connecting and securing electrical wires. It utilizes a compact form factor, allowing for space-saving installation on a standard DIN rail. With its excellent electrical conductivity and robust construction, the ZS6-D1-PE offers optimal performance in various industrial applications. This terminal block is ideal for use in power distribution systems, motor control circuits, and other electrical setups where reliable wire termination is essential.

Search Keywords: 1SNK506250R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK506250R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
UL Flammability Rating:
UL 94V-0
Number of Circuits:
1
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Tool Size:
.157 in, 4 mm
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Number of Levels:
2
Dielectric Test Voltage:
2000 V
Impulse Withstanding Voltage Rating (IEC):
8000 V
Product Weight:
18.4 g, .724 oz
Gauge Type:
A4-B3
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Product Length:
2.58 in, 65.5 mm
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Wire Stripping Length:
.394 in, 10 mm
Primary Product Color:
Green & Yellow
Housing Material:
Polyamide
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 10 AWG, .22 – 6 mm²
Product Depth:
65.5 mm
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
24 – 10 AWG, .2 – 6 mm²
Product Spacing:
.236 in, 6 mm
Product Height:
77.1 mm
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 14 AWG, .22 – 2.5 mm²
Rated Cross Section:
10 AWG, 6 mm²
Number of Positions:
4
Short-Time Withstanding Current Rating @ 1s:
720 A
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 12 AWG, .22 – 4 mm²
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
24 – 14 AWG, .2 – 2.5 mm²
Connector Mounting Type:
DIN Rail
Block Configuration:
Ground
IP Rating:
IP20

IN STOCK: 224

Ships today, if you order in

Manufacturer Stock: 1,250   can ship 5/8/26

Minimum Order Quantity: 20

Factory Lead-Time 2 Weeks can ship 5/8/26  

Qty
Unit Price
20
$12.03
40
$11.68
60
$11.48
100
$11.22
260
$9.42
500
$9.14
1,000 +
$8.83
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides