help desk software
1SNK506061R0000 by te connectivity / abb entrelec
Image is representational - see manufacturer specifications
TE Connectivity / ABB Entrelec Authorized Distributor

1SNK506061R0000

ZS6-GN

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZS6-GN

Search Keywords: 1SNK506061R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK506061R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Current Rating (IEC):
41 A
Gauge Type:
A4-B3
Number of Positions:
2
Tool Size:
.157 in, 4 mm
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
24 – 14 AWG, .2 – 2.5 mm²
Current Rating (UL):
30 A
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
24 – 10 AWG, .2 – 6 mm²
Rated Cross Section:
10 AWG, 6 mm²
Number of Circuits:
1
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 12 AWG, .22 – 4 mm²
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Power Loss:
1.3 W
Voltage Rating (CSA):
600 V
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 14 AWG, .22 – 2.5 mm²
Connector Mounting Type:
DIN Rail
Product Weight:
10.6 g, .417 oz
Product Spacing:
.236 in, 6 mm
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Housing Color:
Green
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Short-Time Withstanding Current Rating @ 1s:
720 A
Wire Stripping Length:
.413 in, 10.5 mm
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Number of Levels:
1
Current Rating (CSA):
30 A
IP Rating:
IP20
Product Depth:
47.3 mm
Block Configuration:
Feed-Through
Housing Material:
Polyamide
UL Flammability Rating:
UL 94V-0
Impulse Withstanding Voltage Rating (IEC):
8000 V
Product Length:
1.86 in, 47.3 mm
Product Height:
53 mm
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 10 AWG, .2 – 6 mm²
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Voltage Rating (IEC):
1000 V
Dielectric Test Voltage:
2200 V

FREQUENTLY ASKED QUESTIONS

Is 1SNK506061R0000 RoHS compliant?

Yes, 1SNK506061R0000 is RoHS compliant.

What is the lead time for 1SNK506061R0000?

The standard lead time for 1SNK506061R0000 is approximately 2 days. In-stock quantities ship from Master Electronics.

IN STOCK: 595

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 475

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
25
$1.016
100
$1.014
250
$1.011
475
$1.009
950
$0.756
1,425
$0.706
1,900 +
$0.692