help desk software
1SNK505911R0000 by te connectivity / abb entrelec
Image is representational - see manufacturer specifications
TE Connectivity / ABB Entrelec Authorized Distributor

1SNK505911R0000

ES6-4S

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ES6-4S

Search Keywords: 1SNK505911R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK505911R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bag
Product Weight:
4.11 g, .145 oz
UL Flammability Rating:
UL 94V-0
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Spacing:
.087 in, 2.2 mm
Insulating Accessory Type:
End Section Cover
Primary Product Color:
Dark Gray
Product Depth:
1.327 in, 33.7 mm
Plastic & Resin Material Type:
Polyamide
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
IP Rating:
IP20
For Use with Block or Strip Style:
Screw Clamp Terminal Blocks
Product Height:
2.779 in, 70.58 mm

FREQUENTLY ASKED QUESTIONS

Is 1SNK505911R0000 RoHS compliant?

Yes, 1SNK505911R0000 is RoHS compliant.

What is the lead time for 1SNK505911R0000?

The standard lead time for 1SNK505911R0000 is approximately 30 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,261

Ships today, if you order in

On Order: 2,140   can ship 10/21/26 

Minimum Order Quantity: 40

Multiple: 20

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
40
$1.209
260
$1.077
1,000
$0.907
2,500
$0.878
5,000
$0.793
7,500
$0.791
10,000
$0.789
15,000 +
$0.787

Tools/3D Models

Product Guides