help desk software
1SNK505220R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK505220R0000

TE Connectivity / ABB Entrelec

ZS4-D2-BL

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZS4-D2-BL

Search Keywords: 1SNK505220R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK505220R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7415338010
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 16 AWG, .22 – 1.5 mm²
Rated Cross Section:
12 AWG, 4 mm²
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Number of Circuits:
2
Number of Levels:
2
Product Depth:
65.5 mm
Housing Color:
Blue
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Power Loss:
1.9 W
Voltage Rating (CSA):
300 V
Dielectric Test Voltage:
2000 V
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
24 – 12 AWG, .2 – 4 mm²
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
IP Rating:
IP20
Short-Time Withstanding Current Rating @ 1s:
480 A
Gauge Type:
A3-B3
Current Rating (IEC):
29 A
Tool Size:
.138 in, 3.5 mm
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
24 – 16 AWG, .2 – 1.5 mm²
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 14 AWG, .22 – 2.5 mm²
Impulse Withstanding Voltage Rating (IEC):
8000 V
Current Rating (UL):
20 A
Block Configuration:
Feed-Through
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
300 V
Product Length:
2.58 in, 65.5 mm
Connector Mounting Type:
DIN Rail
Housing Material:
Polyamide
Product Spacing:
.205 in, 5.2 mm
Current Rating (CSA):
20 A
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 12 AWG, .22 – 4 mm²
UL Flammability Rating:
UL 94V-0
Wire Stripping Length:
.394 in, 10 mm
Voltage Rating (IEC):
800 V
Product Height:
70.4 mm
Product Weight:
15.3 g, .602 oz
Number of Positions:
4

IN STOCK: 324

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
50
$3.67
100
$3.20
250
$2.86
500
$2.61
1,000 +
$2.49