help desk software
1SNK505062R0000 by te connectivity / abb entrelec
Image is representational - see manufacturer specifications
TE Connectivity / ABB Entrelec Authorized Distributor

1SNK505062R0000

ZS4-RD

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZS4-RD

Search Keywords: 1SNK505062R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK505062R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Impulse Withstanding Voltage Rating (IEC):
8000 V
Product Height:
53 mm
Product Length:
1.86 in, 47.3 mm
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
24 – 16 AWG, .2 – 1.5 mm²
Housing Color:
Red
Product Weight:
8.8 g, .346 oz
Number of Circuits:
1
Voltage Rating (CSA):
600 V
Tool Size:
.138 in, 3.5 mm
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 14 AWG, .22 – 2.5 mm²
Rated Cross Section:
12 AWG, 4 mm²
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 12 AWG, .22 – 4 mm²
Power Loss:
1 W
Dielectric Test Voltage:
2200 V
Product Depth:
47.3 mm
Current Rating (UL):
20 A
Connector Mounting Type:
DIN Rail
Number of Positions:
2
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
24 – 12 AWG, .2 – 4 mm²
Current Rating (CSA):
20 A
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 16 AWG, .22 – 1.5 mm²
Wire Stripping Length:
.413 in, 10.5 mm
Product Spacing:
.205 in, 5.2 mm
Voltage Rating (IEC):
1000 V
Current Rating (IEC):
32 A
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Number of Levels:
1
Housing Material:
Polyamide
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
UL Flammability Rating:
UL 94V-0
IP Rating:
IP20
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Block Configuration:
Feed-Through
Short-Time Withstanding Current Rating @ 1s:
480 A
Gauge Type:
A3-B3

FREQUENTLY ASKED QUESTIONS

Is 1SNK505062R0000 RoHS compliant?

Yes, 1SNK505062R0000 is RoHS compliant.

What is the lead time for 1SNK505062R0000?

The standard lead time for 1SNK505062R0000 is approximately 2 days. In-stock quantities ship from Master Electronics.

IN STOCK: 850

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
50
$1.549
250
$1.171
500
$1.031
1,000
$0.951
2,500
$0.921
5,000
$0.833
7,500
$0.831
10,000 +
$0.829