1SNK150141R0000
TE Connectivity / ABB EntrelecMC612PA 131-<140 (x10) Horizontal
RoHS Compliant
Bag Packaging
DESCRIPTION
MC612PA 131-<140 (x10) Horizontal
Search Keywords: 1SNK150141R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK150141R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bag
Number of Cards per Package:
1
Product Orientation:
Horizontal
Product Depth:
5.6 mm
Marking Product Type:
Marker Card
Primary Product Color:
White
Number of Digits per Marker - Horizontal:
3
UL Flammability Rating:
UL 94V-2
Number of Digits per Marker - Vertical:
8
Product Height:
.472 in, 12 mm
Pre-Printed Mark Details:
131 -< 140 (x10)
Product Weight:
11 g, .388 oz
Product Length:
.22 in, 5.6 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Width:
.236 in, 6 mm
Primary Product Material:
Polyamide
English
Chinese
Spanish
