help desk software
1SNK150011R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK150011R0000

TE Connectivity / ABB Entrelec

MC612PA 1-<10 (x10) Horizontal ...

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNK150011R0000 is a high-quality horizontal terminal block designed for industrial use. This product features a short description of MC612PA and includes 10 terminals in a horizontal configuration. With its durable construction and reliable performance, this terminal block is an excellent choice for various electrical applications.

Search Keywords: 1SNK150011R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK150011R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Carton
Product Length:
.22 in, 5.6 mm
Product Width:
.236 in, 6 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Number of Digits per Marker - Horizontal:
3
Primary Product Color:
White
Number of Digits per Marker - Vertical:
8
Product Depth:
5.6 mm
Number of Cards per Package:
1
Product Weight:
11 g, .388 oz
Product Height:
.472 in, 12 mm
Plastic & Resin Material Type:
Polyamide
Marking Product Type:
Marker Card
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
UL Flammability Rating:
UL 94V-2
Marker Details:
1 -&lt; 10 (x10)
Product Orientation:
Horizontal

IN STOCK: 67

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
5
$20.80
25
$13.47
50
$12.22
100
$11.09
250
$10.34
500
$9.91
1,000 +
$9.58

Tools/3D Models

Product Guides