1SNK148061R0000
TE Connectivity / ABB EntrelecMC512PA L2 (x100) Horizontal
RoHS Compliant
Bag Packaging
DESCRIPTION
MC512PA L2 (x100) Horizontal
Search Keywords: 1SNK148061R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK148061R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bag
Primary Product Color:
White
Product Orientation:
Horizontal
Number of Cards per Package:
1
UL Flammability Rating:
UL 94V-2
Marking Product Type:
Marker Card
Product Depth:
4.8 mm
Pre-Printed Mark Details:
L2 (x100)
Number of Digits per Marker - Vertical:
8
Number of Digits per Marker - Horizontal:
3
Product Width:
.205 in, 5.2 mm
Product Height:
.472 in, 12 mm
Product Weight:
10 g, .353 oz
Product Length:
.197 in, 5 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Primary Product Material:
Polyamide
English
Chinese
Spanish
