help desk software
1SNK140011R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK140011R0000

TE Connectivity / ABB Entrelec

MC512PA 1-<10 (x10) Horizontal

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MC512PA 1-<10 (x10) Horizontal

Search Keywords: 1SNK140011R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK140011R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Carton
Plastic & Resin Material Type:
Polyamide
Product Depth:
4.8 mm
UL Flammability Rating:
UL 94V-2
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Marker Details:
1 -&lt; 10 (x10)
Product Orientation:
Horizontal
Product Length:
.197 in, 5 mm
Number of Digits per Marker - Vertical:
8
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Height:
.472 in, 12 mm
Product Width:
.205 in, 5.2 mm
Number of Digits per Marker - Horizontal:
3
Product Weight:
10 g, .353 oz
Marking Product Type:
Marker Card
Number of Cards per Package:
1
Primary Product Color:
White

IN STOCK: 172

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$19.70
25
$12.16
50
$11.02
100
$10.32
250
$9.30
500
$8.91
1,000 +
$8.60

Tools/3D Models

Product Guides