DESCRIPTION
RGW2.5-T-V0
Search Keywords: 1SNA510103R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA510103R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack:
45
Package Type:
Box
Voltage Rating (CSA):
600 V
Product Spacing:
.354 in, 9 mm
Current Rating (UL):
15 A
Voltage Rating (IEC):
800 V
Impulse Withstanding Voltage Rating (IEC):
8000 V
Product Height:
1.759 in, 44.7 mm
Termination Method to Wire & Cable:
Screw Terminal
Short-Time Withstanding Current Rating @ 1s:
300 A
Number of Positions:
2
Product Weight:
11.58 g, .408 oz
Operating Voltage:
800 VAC
Tool Size:
.157 in, 4 mm
Current Rating (CSA):
20 A
Connector Mounting Type:
DIN Rail
Block Function:
Feed-Through
Wire Size:
14 AWG, 2.5 mm²
UL Flammability Rating:
UL 94V-0
Tightening Torque:
7.1 in-lbs, .8 Nm
Housing Material:
Polyamide
Modular Terminal Block Product Type:
Ring Lug Terminal Block
Current Rating (IEC):
24 A
IP Rating:
IP10
Number of Levels:
1
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Depth:
1.811 in, 46 mm
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Product Width:
.354 in, 9 mm
Primary Product Color:
Gray
Contact Current Rating (Max):
24 A
Product Length:
1.811 in, 46 mm
Power Loss:
.8 W
DIN Rail Mounting Type:
G32 , TH35-15 , TH35-7.5
IN STOCK: 23
Can Ship immediately
Minimum Order Quantity: 15
Factory Lead-Time 14 Weeks
Price (USD)
Qty
Unit Price
15
$4.66
90
$4.45
135
$4.44
270
$4.26
540
$4.08
1,035
$3.97
2,520
$3.87
5,040
+
$3.82
English
Chinese
Spanish
