help desk software
1SNA400713R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNA400713R0000

TE Connectivity / ABB Entrelec

ABB-CONNECTION - SNA SERIES ACCESSORIES

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABB-CONNECTION - SNA SERIES ACCESSORIES

Search Keywords: 1SNA400713R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA400713R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bag
Conducting Accessory Type:
Jumper Bar
Primary Product Color:
Black
Contact Current Rating (Max):
70 A
Number of Poles:
10
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Spacing:
.31 in, 8 mm
Product Weight:
9 g, .317 oz

IN STOCK: 270

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
10
$13.50
30
$12.90
50
$12.62
100
$12.24
250
$11.73
500
$11.35
1,000 +
$10.97

Tools/3D Models

Product Guides