1SNA235884R0000
TE Connectivity / ABB EntrelecPPT60100
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
PPT60100
Search Keywords: 1SNA235884R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA235884R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919905060
COO:
FR
Supplier Standard Pack:
11
Package Type:
Bag
Pre-Printed Mark Details:
Blank
Marking Product Type:
Name Plate Kit
Primary Product Color:
White
UL Flammability Rating:
UL 94V-0
Operating Temperature Range:
-10 – 50 °C, 14 – 122 °F
Number of Cards per Package:
11
IN STOCK: 0
Minimum Order Quantity: 11
Multiple: 11
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
11
$7.37
33
$7.14
55
$6.82
110
$6.63
253
$6.26
506
$6.25
1,001
$6.10
2,508
+
$5.86
English
Chinese
Spanish
