help desk software
1SNA231212R2300 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNA231212R2300

TE Connectivity / ABB Entrelec

ABB-CONNECTION - CONNECTION - MARKERS

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABB-CONNECTION - CONNECTION - MARKERS

Search Keywords: 1SNA231212R2300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA231212R2300
Alias/AKA:
023121223
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
MA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Marking Product Type:
Marker Card
Pre-Printed Mark Details:
2 (x100)
UL Flammability Rating:
UL 94V-2
Primary Product Color:
White
Product Orientation:
Horizontal

IN STOCK: 5

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
5
$5.69
50
$4.63
100
$4.42
250
$4.29
500
$4.06
1,000
$3.95
2,500
$3.85
5,000 +
$3.80