help desk software
1SNA231004R2700 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNA231004R2700

TE Connectivity / ABB Entrelec

ABB-CONNECTION - CONNECTION - MARKERS ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 023100427 is a white, self-adhesive label of type MCLH-R1, designed for identifying terminal block assemblies when used with LH-R1 label holders. Constructed from PVC with a durable acrylic adhesive, it ensures secure and long-lasting marking. The label meets a V0 flammability rating and operates reliably across a service temperature range of -55°C to +110°C. This makes it a robust solution for clear component identification in various industrial settings.

Search Keywords: 1SNA231004R2700

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA231004R2700
Alias/AKA:
023100427
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Product Orientation:
Horizontal
Marking Product Type:
Marker Card
Primary Product Color:
White
UL Flammability Rating:
UL 94V-2
Pre-Printed Mark Details:
21 -< 30 (x10)

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
5
$4.05
50
$3.63
100
$3.54
250
$3.49
500
$3.40
1,000
$3.36
2,500
$3.31
5,000 +
$3.30