help desk software
1SNA193474R1500 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNA193474R1500

TE Connectivity / ABB Entrelec

The 1SNA193474R1500 is a 1.2 mm polyamide spacer designed to provide insulation between a perforated jumper bar and a DIN rail. ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1SNA193474R1500 is a beige spacer used to ensure insulation between a perforated jumper bar and the mounting rail. Constructed from polyamide, this component has a spacing of 1.2 mm, a height of 38 mm, and a depth of 12 mm. It is designed for mounting on G32, TH35-7.5, and TH35-15 DIN rails. The spacer operates reliably across a wide ambient air temperature range of -55°C to +110°C, making it suitable for various industrial environments.

Search Keywords: 1SNA193474R1500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA193474R1500
Alias/AKA:
019347415
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Primary Product Material:
Polyamide
Product Width:
.047 in, 1.2 mm
Product Weight:
.4 g, .014 oz
Product Spacing:
.047 in, 1.2 mm
DIN Rail Mounting Type:
G32 , TH15-5.5 , TH35-7.5
Compatible with Block or Strip Type:
Screw Clamp Terminal Blocks
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Depth:
.472 in, 12 mm
Primary Product Color:
Beige
Product Length:
.472 in, 12 mm
Product Height:
1.496 in, 38 mm

IN STOCK: 250

Ships today, if you order in

Minimum Order Quantity: 107

Factory Lead-Time 28 Weeks

Qty
Unit Price
107
$1.60
250
$1.30
500
$1.24
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500
$1.09
10,000 +
$1.08
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides