1SNA176055R2200
TE Connectivity / ABB EntrelecABB-CONNECTION - SNA SERIES ACCESSORIES
RoHS Compliant
Bag Packaging
DESCRIPTION
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA176055R2200
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA176055R2200
Alias/AKA:
017605522
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Bag
Number of Poles:
2
Connector Mounting Type:
DIN Rail
Product Weight:
2 g
Conducting Accessory Type:
Jumper Bar
Contact Current Rating (Max):
24 A
Product Width:
.236 in, 6 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Height:
.748 in, 19 mm
Product Spacing:
.197 in, 5 mm
Product Length:
.37 in, 9.4 mm
IN STOCK: 90
Can Ship immediately
Minimum Order Quantity: 47
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
47
$2.40
100
$1.95
250
$1.87
500
$1.81
1,000
$1.71
2,500
$1.66
5,000
$1.62
7,500
+
$1.61
English
Chinese
Spanish
