help desk software
1SNA115541R1100 by te connectivity / abb entrelec
Image is representational - see manufacturer specifications
TE Connectivity / ABB Entrelec Authorized Distributor

1SNA115541R1100

Three Level Sensor Block - D2.5/6 Series - 3 Circuits - 300V/26A - 20 to 12 AWG - Gray.

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 011554111 is three level sensor terminal block with 6 mm spacing, 26 Amp rated UL current with screw clamp connection that accepts 22-14 AWG UL wire range.

Search Keywords: 1SNA115541R1100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA115541R1100
Alias/AKA:
011554111
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Termination Method:
Screw
Number of Contacts:
6
Housing Color:
Gray
Number of Circuits:
2
Mounting:
DIN Rail
Number of Rows:
3
Wire Size:
12-20 AWG
Maximum Voltage Rating:
300 V
Maximum Current Rating:
26 A
Type:
Terminal Block

FREQUENTLY ASKED QUESTIONS

Is 1SNA115541R1100 RoHS compliant?

Yes, 1SNA115541R1100 is RoHS compliant.

What is the lead time for 1SNA115541R1100?

The standard lead time for 1SNA115541R1100 is approximately 25 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 185   can ship 12/23/26 

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
25
$8.49
50
$7.80
100
$7.05
250
$6.67
500
$6.53
1,000
$6.28
2,500
$6.27
5,000 +
$6.25

Tools/3D Models

Product Guides