help desk software
1SNA115479R2300 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNA115479R2300

TE Connectivity / ABB Entrelec

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity/ABB Entrelec Part 1SNA115479R2300 is a high-quality screw terminal block from the SNA series. It is an essential component for electrical connections in a wide range of applications. This terminal block offers excellent reliability and durability, ensuring secure and stable connections. It is designed to accommodate multiple wires and can handle various voltages and currents. With its compact design, the 1SNA115479R2300 is easy to install and provides a secure and organized wiring solution. Trust TE Connectivity/ABB Entrelec for all your connection needs.

Search Keywords: 1SNA115479R2300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA115479R2300
Alias/AKA:
011547923
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Termination Method:
Screw
Number of Rows:
1
Wire Size:
10-22 AWG
Number of Contacts:
4
Maximum Current Rating:
20 A
Number of Circuits:
4
Maximum Voltage Rating:
600 V
Type:
Terminal Block
Housing Color:
Gray
Mounting:
DIN Rail

IN STOCK: 50

Ships today, if you order in

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
50
$4.86
100
$4.82
250
$4.48
500
$4.47
1,000
$4.46
2,500
$4.44
5,000
$4.43
7,500 +
$4.42

Tools/3D Models

Product Guides