help desk software
1SNA115120R1700 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNA115120R1700

TE Connectivity / ABB Entrelec

Terminal Block Connector M10/10 Entrelec, SNA Series ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNA115120R1700 is a high-quality terminal block connector designed specifically for reliable and efficient electrical connections. It belongs to the SNA Series, a trusted range of connectors known for their durability and versatility.This particular model features an M10/10 configuration, meaning it is equipped with 10 terminal points on both sides. This configuration allows for convenient and secure connections of multiple electrical wires or cables.The terminal block connector is designed to meet the demanding needs of various industrial applications, ensuring excellent performance even in harsh operating conditions. Its robust construction, combined with a user-friendly design, makes installation and maintenance hassle-free.With TE Connectivity/ABB Entrelec's reputation for superior quality and TE Connectivity's extensive experience in manufacturing reliable electronic components, you can trust that the 1SNA115120R1700 terminal block connector will provide long-lasting and efficient electrical connections.

Search Keywords: 1SNA115120R1700

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA115120R1700
Alias/AKA:
011512017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
T DIN Rail
Termination Method:
Screw
Number of Circuits:
1
Operating Temperature:
-40 to 110 °C

IN STOCK: 2,235

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
50
$2.62
250
$2.58
500
$2.02
1,000
$1.92
2,500
$1.78
5,000
$1.77
7,500
$1.76
10,000 +
$1.75