1SNA113629R2700
TE Connectivity / ABB EntrelecABB-CONNECTION - SNA SERIES ACCESSORIES
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA113629R2700
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA113629R2700
Alias/AKA:
011362927
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7419805050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Bag
Type:
End Section3365
Dimension:
N/A
Operating Temperature:
-55 to 110 °C
IN STOCK: 360
Can Ship immediately
Minimum Order Quantity: 30
Multiple: 10
Factory Lead-Time 10 Weeks
Qty
Unit Price
30
$2.171
250
$1.529
500
$1.444
1,000
$1.413
2,500
$1.368
5,000
$1.362
7,500
$1.355
10,000
+
$1.348
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
CUSTOMERS
ALSO BOUGHT
1SNA115237R1000
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
1SNA206721R0100
ABB-CONNECTION - SNA SERIES ACCESSORIES
E91/30CC
ABB-MODULAR DIN RAIL COMPONENT - MODULAR DIN RAIL
011482505
End Section, Circuit Separator 3mm Spacing, Grey SCFM7, SCFM6 Series
1SNA399723R0400
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
English
Chinese
Spanish
