help desk software
1SNA113084R0100 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNA113084R0100

TE Connectivity / ABB Entrelec

The 1SNA113084R0100 is a green/yellow, 4 mm² screw-clamp ground terminal block with a 6 mm spacing and a direct rail contact. ...

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1SNA113084R0100 (type M 4/6.P) is a screw-clamp ground terminal block that provides a reliable protective earth connection directly to the DIN rail. This green-and-yellow block is rated for a 4 mm² wire size (10 AWG) and has a compact 6 mm spacing. It accepts a range of solid and stranded wires from 0.2 to 4 mm² (22-10 AWG UL) and has a short-circuit current rating of 480A for 1 second. For proper installation, a wire stripping length of 9.5 mm and a tightening torque of 0.5-0.8 Nm are recommended. Its design simplifies grounding in control panels and electrical cabinets by creating a secure, direct connection to the mounting rail.

Search Keywords: 1SNA113084R0100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA113084R0100
Alias/AKA:
011308401
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Carton

IN STOCK: 773

Ships today, if you order in

Manufacturer Stock: 1,584   can ship 5/8/26

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 2 Weeks can ship 5/7/26  

Qty
Unit Price
50
$2.21
250
$2.00
500
$1.81
1,000
$1.67
2,500
$1.64
5,000
$1.63
7,500
$1.62
10,000 +
$1.61
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides