help desk software
1SNA105055R2400 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNA105055R2400

TE Connectivity / ABB Entrelec

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNA105055R2400 is a high-quality ABB-Connection from the SNA Series Screw Terminal Block. This reliable and durable screw terminal block is ideal for securely connecting and terminating wires in various electrical applications. It offers a convenient and efficient solution for managing connections, making it a must-have component for any electrical project.

Search Keywords: 1SNA105055R2400

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA105055R2400
Alias/AKA:
010505524
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Terminal Block Disconnect Type:
Blade
UL Flammability Rating:
UL 94V-0
Number of Circuits:
1
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
300 V
Current Rating (CSA):
20 A
Number of Poles:
2
Short-Time Withstanding Current Rating @ 1s:
180 A
Product Depth:
44.5 mm
Primary Product Color:
Orange
Number of Positions:
2
Block Function:
Disconnect
Circuit Application:
Signal
Current Rating (UL):
20 A
Voltage Rating (IEC):
400 V
Impulse Withstanding Voltage Rating (IEC):
4000 V
Number of Levels:
1
Gauge Type:
A5
Current Rating (IEC):
15 A
Voltage Rating (CSA):
600 V
Connector Mounting Type:
DIN Rail
Product Height:
47 mm
Termination Method to Wire & Cable:
Screw Terminal
Housing Material:
Polyamide 6.6
IP Rating:
IP20
Product Length:
44.5 mm
Tightening Torque:
7.1 in-lbs, .8 Nm
DIN Rail Mounting Type:
G32 , TH35-15 , TH35-7.5
Wire Size:
8 AWG, 6 mm²
Product Spacing:
.314 in, 8 mm
Product Weight:
19 g, .67 oz
Product Width:
.314 in, 8 mm
Wire Stripping Length:
.472 in, 12 mm
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Dielectric Withstanding Voltage (Max):
2500 V
Operating Voltage:
400 VAC

IN STOCK: 387

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$15.16
25
$8.02
50
$6.74
125
$6.47
250
$5.54
375
$5.52
500 +
$5.25

Tools/3D Models

Product Guides