1SNA105002R2000
TE Connectivity / ABB EntrelecABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA105002R2000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA105002R2000
Alias/AKA:
010500220
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Type:
Modular Terminal Block3837
Mounting:
DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
6 mm
Number of Circuits:
13829
Maximum Voltage Rating:
10003826VAC
Maximum Current Rating:
30/Contact A
Wire Size:
10 AWG
Operating Temperature:
-55 to 110 °C
IN STOCK: 600
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 12 Weeks
Qty
Unit Price
50
$2.718
250
$1.978
500
$1.826
1,000
$1.674
2,500
$1.558
5,000
$1.541
7,500
$1.537
10,000
+
$1.534
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
