help desk software
1SET512089R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SET512089R0000

TE Connectivity / ABB Entrelec

Pre-Printed Markers - Tie-On - 65 Marker Size - Yellow - Straight Cut - 3 Printed Marking - Width 6 mm (.23 in) - Black - Flexible PVC.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1SET512089R0000 are pre-printed markers for cable diameter range from 4.2 to 7 mm ( .165 to .276 in ).

Search Keywords: 1SET512089R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET512089R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Packaging Quantity:
100
Product Width:
.23 in, 6 mm
Primary Product Color:
Yellow
Marker Cut:
Straight
Printed Marking:
3
Primary Product Material:
Flexible PVC
Marker Size:
65
Marker Style:
Tie-On
Printed Marking Color:
Black

IN STOCK: 12,000

Can Ship immediately

Minimum Order Quantity: 1042

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1,042
$0.0458
5,000
$0.0425
10,000
$0.0416
25,000
$0.0403
50,000
$0.0393
100,000
$0.0384
150,000
$0.0378
250,000 +
$0.0371