help desk software
1SET512021R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SET512021R0000

TE Connectivity / ABB Entrelec

Pre-Printed Markers - Tie-On - 65 Marker Size - White - Straight Cut - J Printed Marking - Width 6 mm (.23 in) - Black - Flexible PVC.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1SET512021R0000 are pre-printed markers for cable diameter range from 4.2 to 7 mm ( .165 to .276 in ).

Search Keywords: 1SET512021R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET512021R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Product Width:
.23 in, 6 mm
Packaging Quantity:
100
Marker Style:
Tie-On
Primary Product Color:
White
Marker Cut:
Straight
Primary Product Material:
Flexible PVC
Printed Marking Color:
Black
Printed Marking:
J
Marker Size:
65

IN STOCK: 12,000

Can Ship immediately

Minimum Order Quantity: 1042

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1,042
$0.0555
5,000
$0.0437
10,000
$0.0418
25,000
$0.0412
50,000
$0.0395
100,000
$0.0380
150,000
$0.0379
250,000 +
$0.0378