DESCRIPTION
M12B2-FS-PUR-1.0M
Search Keywords: 1SET315207R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET315207R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
24
Cable Assembly Type:
M12 Pigtail
Packaging Method:
Bag
Cable Color:
Violet
Operating Voltage:
250 VAC, 250 VDC
Industrial Protocols:
Profibus
Contact Current Rating (Max):
4 A
Shielded:
Yes
Outside Cable Diameter:
7.8 mm
Connector Type (End A):
M12 Socket
Jacket Material:
PUR
Connector Color (End A):
Black
IP Rating:
IP67
Packaging Quantity:
5
Number of Positions:
2
M8/M12 Application Type:
Industrial Fieldbus
Wire Size:
24 AWG
Conductor Material:
Copper Alloy
Cable Assembly Length:
1 m
Housing Material:
PA66+25GF
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 48
Can Ship immediately
Minimum Order Quantity: 4
Price (USD)
Qty
Unit Price
4
$42.94
6
$42.29
12
$31.72
18
$29.60
24
+
$29.01
English
Chinese
Spanish
