1SET314412R0000
TE Connectivity / ABB EntrelecM12-MS-5P-M12-FR-PUR-5.0-SH
RoHS Compliant
Discontinued
DESCRIPTION
M12-MS-5P-M12-FR-PUR-5.0-SH
Search Keywords: 1SET314412R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET314412R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
16
Field Serviceable:
Yes
Cable Color:
Gray
Number of Positions:
5
Wire Size:
22 AWG, .34 mm²
Connector Color (End A):
Black
Cable Assembly Type:
M12
M8/M12 Application Type:
Sensor/Actuator
Operating Voltage:
60 VAC, 60 VDC
Thread Size:
M12 x M12
Connector Color (End B):
Black
Contact Current Rating (Max):
4 A
Conductor Material:
Copper Alloy
Wire Color (Base):
Brown, White, Blue, Black, Gray
Housing Material:
GF Nylon
Jacket Material:
PUR
Cable Assembly Length:
5 m
Shielded:
Yes
Connector Type (End B):
M12 Socket
Connector Type (End A):
M12 Plug
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 24
Can Ship immediately
Minimum Order Quantity: 2
Price (USD)
Qty
Unit Price
2
$80.77
4
$79.56
8
$59.67
12
$55.69
16
+
$54.58
English
Chinese
Spanish
