help desk software
1SET314377R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SET314377R0000

TE Connectivity / ABB Entrelec

M12-MS-5P-M12-FS-PUR-5.0-SH

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

M12-MS-5P-M12-FS-PUR-5.0-SH

Search Keywords: 1SET314377R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET314377R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Conductor Material:
Copper Alloy
Cable Assembly Type:
M12
Cable Color:
Gray
Connector Type (End B):
M12 Socket
Shielded:
Yes
Contact Current Rating (Max):
4 A
Housing Material:
GF Nylon
Number of Positions:
5
Operating Voltage:
60 VAC, 60 VDC
Thread Size:
M12 x M12
Wire Size:
22 AWG, .34 mm²
Connector Color (End A):
Black
Connector Type (End A):
M12 Plug
Wire Color (Base):
Brown, White, Blue, Black, Gray
Connector Color (End B):
Black
Cable Assembly Length:
5 m
Field Serviceable:
Yes
Jacket Material:
PUR
M8/M12 Application Type:
Sensor/Actuator
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 32

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$80.53
4
$79.32
8
$59.49
12
$55.52
16 +
$54.41