DESCRIPTION
M12-MS-5P-PUR-5.0-SH
Search Keywords: 1SET314061R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET314061R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
16
Jacket Material:
PUR
Thread Size:
M12
Conductor Material:
Copper Alloy
Housing Material:
GF Nylon
Contact Current Rating (Max):
4 A
Connector Color (End A):
Black
Shielded:
Yes
Cable Color:
Gray
Packaging Method:
Bag
Field Serviceable:
Yes
Connector Type (End A):
M12 Plug
Cable Assembly Length:
5 m
Number of Positions:
5
Wire Size:
22 AWG
Operating Voltage:
60 VAC, 60 VDC
Cable Assembly Type:
M12 Pigtail
M8/M12 Application Type:
Sensor/Actuator
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 32
Can Ship immediately
Minimum Order Quantity: 4
Price (USD)
Qty
Unit Price
4
$42.15
5
$37.61
16
$36.49
32
$34.93
64
$33.49
112
$32.60
256
+
$32.11
English
Chinese
Spanish
