DESCRIPTION
M12-MS-4P-M12-FS-PUR-1.0
Search Keywords: 1SET313169R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET313169R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
24
Operating Voltage:
250 VAC, 250 VDC
Number of Positions:
4
Field Serviceable:
Yes
Cable Color:
Gray
Connector Color (End A):
Black
Cable Assembly Length:
1 m
Connector Type (End A):
M12 Plug
Cable Assembly Type:
M12
M8/M12 Application Type:
Sensor/Actuator
Conductor Material:
Copper Alloy
Connector Color (End B):
Black
Outside Cable Diameter:
5 mm
Connector Type (End B):
M12 Socket
Contact Current Rating (Max):
4 A
Wire Color (Base):
Brown, White, Blue, Black
Jacket Material:
PUR
Housing Material:
GF Nylon
Thread Size:
M12 x M12
Wire Size:
22 AWG, .34 mm²
Shielded:
No
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 36
Can Ship immediately
Minimum Order Quantity: 5
Price (USD)
Qty
Unit Price
5
$29.97
24
$27.73
48
$26.55
72
$25.45
120
$25.07
264
+
$24.70
English
Chinese
Spanish
